What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 5749771-1

Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray

$ 6.31
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5749771-1.

IHS

Technical Drawing1 page10 years ago

element14 APAC

Farnell

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2008-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2017-12-15
LTD Date2018-01-12

Related Parts

AmphenolL717HDB44P
Connector, Hd D Sub, Plug, 44Pos; |Amphenol Communications Solutions L717HDB44P
D Sub Connector, High Density-Hd, 44 Pos; |Amphenol Communications Solutions 17EHD044PAA000
HARTING Elektronik09563617712
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563627812
Conn High Density D-Sub M 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port
HARTING Elektronik09563617700
Conn High Density D-Sub PIN 44 POS 2.29mm Solder ST Thru-Hole 44 Terminal 1 Port
Conn High Density D-Sub PIN 44 POS Solder RA Thru-Hole 44 Terminal 1 Port Tray

Descriptions

Descriptions of TE Connectivity 5749771-1 provided by its distributors.

Conn High Density D-Sub PIN 44 POS 2.29mm Solder RA Thru-Hole 44 Terminal 1 Port Tray
D Subminiature Connector, 44 Contact(s), Male, Solder Terminal, #4-40, Plug
D Sub Connector, Amplimite Hd-22, Amplimite Hd-22 Series, Db, Plug, 44, Metal, Solder |Te Connectivity Amp 5749771-1
CONN DSUB HD PLUG 44POS R/A SLDR
HD-22 FRONT METAL SHELL RIGHT-ANGLE PLUG, SUB D, 44 CONTACT
HD-22 Right Angle Connectors PLUG FRNT MTL SHL 44
HD-22 PLUG 44P RA 30 DPLX BDLK/THD INS
Standard Board Mount Connectors
CONNECTOR, D SUB, MALE; No. of Contacts:44Contacts; Gender:Plug; Contact Termination Type:Solder; D Sub Shell Size:DB; Product Range:AMPLIMITE HD-22 Series; Connector Body Material:Steel Body; Contact Material:Phosphor B

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5749771-1.