Cinch Connectivity Solutions 5810130029

Heavy Duty Connector Insert, MODICE Series, 30, 3, Socket RoHS Compliant: Yes
$ 7.18
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5810130029.

element14 APAC

Datasheet3 pages13 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+32.74%

Descriptions

Descriptions of Cinch Connectivity Solutions 5810130029 provided by its distributors.

Heavy Duty Connector Insert, MODICE Series, 30, 3, Socket RoHS Compliant: Yes
Conn Harness Connector SKT 30 POS Crimp ST Cable Mount
SHS HARNESS CONNECTOR BLACK 30 CIRCUIT
SHS LW 1.5MM 30POS HARNESS BLK
CONNECTOR, HARNESS, 30WAY, ALT/KEYWAY; Product Range: MODICE Series; Heavy Duty Connector Type: Insert; No. of Contacts: 30 Contacts; Rectangular Shell Size: -; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket; Curren

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 581 01 30 029