Cinch Connectivity Solutions 5030B10

Edge Connector Receptacle 3.96mm Pitch 30 Position 2 Row Solder Through Hole Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 5030B10.

JRH Electronics

Datasheet2 pages8 years ago

IHS

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-08-15

Related Parts

Conn Card Edge SKT 15 POS 3.96mm Solder ST Thru-Hole
CARD EDGE Connector, DUAL SIDE, 30POS, TH; Ca; Card Edge Connector Type:Dual Side; Thickness:1.57mm;
Conn Card Edge SKT 30 POS 3.96mm Solder ST Thru-Hole
SullinsEBM15DRXH
30 Position Female Connector Non Specified - Dual Edge Gold 0.156 (3.96mm) Blue
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM15DREH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal

Descriptions

Descriptions of Cinch Connectivity Solutions 5030B10 provided by its distributors.

Edge Connector Receptacle 3.96mm Pitch 30 Position 2 Row Solder Through Hole Bulk
Conn Card Edge SKT 30 POS 3.96mm Solder Lug ST Panel Mount
CARD EDGE CONN, DUAL SIDE, 30POS, TH; Card Edge Connector Type: Dual Side; Card Thickness: 1.8mm; No. of Contacts: 30 Contacts; Connector Mounting: Through Hole Mount; Connector Body Orientation: Straight; C
Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle
Edge Connector, pcb Mount, recept,30 Contacts,0.156 Pitch, pc Tail Terminal, hole .125-.137 |Cinch Connectivity Solutions 50-30B-10

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50-30B-10
  • 50-30B10