Cinch Connectivity Solutions 50-15A-20

Connector Comm Card Edge Single Readout Solder Eyelets .156 Spacing 15 Position
$ 13.01
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 50-15A-20.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago
Datasheet10 pages7 years ago
Datasheet282 pages23 years ago

IHS

Newark

Inventory History

3 month trend:
+99.27%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-04-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2024-08-15

Related Parts

Card Edge Connector Rohs Compliant: Yes |Edac 357-030-500-202
Conn Card Edge SKT 15 POS 3.96mm Solder ST Thru-Hole
Standard Card Edge Connectors GRN CRD EDGE .156X.2 PCB DEPTH .350
SullinsEBM15DSEH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsEBM15DREH
Card Edge Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
SullinsESM15DREH
Card Edge Connector, 30 Contact(s), 2 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .115-.125

Descriptions

Descriptions of Cinch Connectivity Solutions 50-15A-20 provided by its distributors.

CONNECTOR COMM CARD EDGE SINGLE READOUT SOLDER EYELETS .156 SPACING 15 POSITION
Edge Connector Receptacle 3.96mm Pitch 15 Position 1 Row Solder Eyelet Panel Mount Bulk
Edge Connector,Cable Mount,15 Contacts,Number Of Contact Rows:1,SOLDER Terminal,HOLE .125-.137
Conn Card Edge SKT 15 POS 3.96mm Solder Lug ST Panel Mount
CARD EDGE CONN, DUAL SIDE, 15POS, PANEL; Card Edge Connector Type: Dual Side; Card Thickness: 1.8mm; No. of Contacts: 15 Contacts; Connector Mounting: Panel Mount; Connector Body Orientation: Straight; Contact Termination Type: Solder; Contact Material: Brass; Contact Plating - Mating Side: 10µ" Gold Plated Contacts; Connector Body Material: PET (Polyester) Body; Product Range: -; SVHC: No SVHC (15-Jan-2018); Card Edge / Backplane Connector Type: Card Edge; Connector Type: Card Edge; Contact Plating: Gold Plated Contacts; Gender: Receptacle; No. of Contacts: 15Contacts; No. of Rows: 1Rows; Pitch Spacing: 3.96mm

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 50-15A-20.
  • 50-15A20
  • 5015A20