Cinch Connectivity Solutions 415-0088-150

Umc Cable Assemblies Umc Plug/umc Plug Med. Profile 150MM
$ 2.216
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0088-150.

RS (Formerly Allied Electronics)

Datasheet1 page13 years ago
Datasheet1 page13 years ago

JRH Electronics

Master Electronics

Newark

_legacy Avnet

Inventory History

3 month trend:
-19.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / Raychem7528A1317-0
Coaxial Cable 1Conductors 28AWG 2.64mm Tin Plated Copper Clad Steel Black
TE Connectivity / Raychem5026A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity / Raychem9527A1318-0
Coaxial Cable 1Conductors 27AWG 3.81mm Silver Plated Copper Clad Steel Black
TE Connectivity / Raychem5030A1317-0
Coaxial Cable (RG-Type Cheminax Ethernet and Twin-Ax)
TE Connectivity / Raychem7522A1311-0
Coaxial Cable 1Conductors 22AWG 4.95mm Tinned Copper Black
TE Connectivity / Raychem7528A1318-0
Coaxial Cable (RG-Type, Cheminax, Ethernet and Twin-Ax)
MCRF-to-MCRF, 1.32mm Cable Diameter, Length 230.13mm, H25, 50 Ohms, One Piece Per Bag
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 304.8mm, H18, 50 Ohms, One Piece Per Bag
Molex 73116-0035 RF Cable Assemblies Micro To Micro 6 1.32mm, Cable
Molex 73116-0046 RF Cable Assemblies Micro To Micro 9 1.37mm, Cable
MCRF-to-MCRF, 0.81mm Cable Diameter, Length 228.6mm, H18, 50 Ohms, One Piece Per Bag
Molex 73116-0047 RF Cable Assemblies Micro To Micro 12 1.37mm, Cable

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0088-150 provided by its distributors.

UMC Cable Assemblies UMC PLUG/UMC PLUG MED. PROFILE 150MM
Cable Assembly Coaxial 0.15m UMC to UMC PL-PL
Cable Assembly, 1 Conductor(s), 30AWG, Communication Cable
RA Plug, Cable 150mm, Teflon Coaxial Cable O.D. 1.37mm, UMC LP Series | Johnson-Cinch Connectivity Solutions 415-0088-150
UMC MATING CABLE PL 2.5mm MATING HT 1.37mm CABLE
Right-angle Dual Port D-Sub Connector
CBL ASSY U.FL PLUG-PLUG 5.906"
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:UMC Coax Right Angle Plug; Connector Type B:UMC Right Angle Plug; Cable Length:150mm; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4150088150