Cinch Connectivity Solutions 415-0073-006

cable assembly, rf coaxial, mmcx rt angle
$ 14.914
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0073-006.

JRH Electronics

Datasheet12 pages0 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-36.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0073-006 provided by its distributors.

cable assembly,rf coaxial,mmcx rt angle
MMCX Cable Assemblies RA PLG-SMA BLKHD JK RG-316 6
SMA Bulkhead Jack-Right Angle MMCX Plug, RG316, 6in, 152mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0073-006
; RG Cable Type:RG316; Cable Assembly Type:Coaxial; Cable Length - Imperial:6"; Connector Type A:MMCX Right Angle Plug; Connector Type B:SMA Straight Bulkhead Jack ;RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4150073006