Cinch Connectivity Solutions 415-0031-012

Cable Assembly Coaxial 0.305m SMA to SMA PL-F
$ 16.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0031-012.

JRH Electronics

Datasheet1 page24 years ago

IHS

Farnell

_legacy Avnet

Electro Sonic

Inventory History

3 month trend:
+95.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-22
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0031-012 provided by its distributors.

Cable Assembly Coaxial 0.305m SMA to SMA PL-F
SMA Straight Bulkhead Jack to SMA Straight Plug Cable Assemb
SMA Cable Assemblies PLG/BLHD JCK 316 12
SMA Bulkhead Jack-SMA Plug, RG316, 12in, 305mm, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0031-012
Cable Assembly, 1 Conductor(s), Communication Cable
Cinch RG316, 415, 304.8mm, SMASMA, 50
Right-angle Dual Port D-Sub Connector
CBL ASSY SMA JACK-PLUG RG316 12"
COAXIAL CABLE ASSEMBLY; Connector Type A: SMA Straight Plug; Connector Type B: SMA Bulkhead Jack; Coaxial Cable Type: RG316; Impedance: 50ohm; Cable Length - Imperial: 1ft; Cable Length - Metric: 305mm; Jacke
Coaxial Cable Assembly; Cable Assembly Type:Coaxial; Connector Type A:SMA Straight Plug; Connector Type B:SMA Straight Bulkhead Jack; Cable Length:12"; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4150031012