Cinch Connectivity Solutions 415-0030-MM150

Cable Assembly RF Coaxial RG-316 0.15m SMA Straight Plug to SMA Right Angle Plug
$ 18.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0030-MM150.

RS (Formerly Allied Electronics)

Datasheet14 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-3.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0030-MM150 provided by its distributors.

Cable Assembly RF Coaxial RG-316 0.15m SMA Straight Plug to SMA Right Angle Plug
SMA Right Angle Plug to SMA Straight Plug Cable Assembly, RG316 Cable, 150 mm/ 5.9""
SMA RA Plug to SMA Straight Plug, 150mm, 5.9in, RG316, SMA RF Cable Series | Johnson-Cinch Connectivity Solutions 415-0030-MM150
RF COAX, SMA PLUG-SMA RA PLUG, 150MM; Connector Type A:SMA Straight Plug; Connector Type B:SMA Right Angle Plug; Coaxial Cable Type:RG316; Impedance:50ohm; Cable Length - Imperial:5.9"; Cable Length - Metric:150mm; Jacket Color:-

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 415-0030-MM150.