Cinch Connectivity Solutions 415-0028-M1.0

Cable Assembly RF Coaxial RG-316 1m SMA Straight Plug to BNC Straight Plug
$ 20.971
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 415-0028-M1.0.

RS (Formerly Allied Electronics)

Datasheet14 pages9 years ago

element14 APAC

Inventory History

3 month trend:
-36.71%

Supply Chain

Introduction Date2017-03-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions 415-0028-M1.0 provided by its distributors.

Cable Assembly RF Coaxial RG-316 1m SMA Straight Plug to BNC Straight Plug
Cable Assembly, 1 Conductor(s), 250V, Communication Cable
RF CABLE ASSY, BNC PLUG-SMA PLUG;
RF CAB ASYSTR SMA-STR BNC PLG-PLGRG316 1M LGTH
SMA STRAIGHT PLUG TO BNC STRAI CABLE ASSEMBLY
SMA Plug to BNC Straight Plug, RG316 Cable, 1000mm (39.4"), BNC 50 Ohm Series | Johnson-Cinch Connectivity Solutions 415-0028-M1.0
SMT TB PERP PLUG RET 5.0MM 3 POS
Rf Coax, Sma Plug-Bnc Plug, 1M; Cable Length - Imperial:3.3Ft; Cable Length - Metric:1M; Coaxial Cable Type:Rg316; Connector Type A:Sma Straight Plug; Connector Type B:Bnc Straight Plug; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Johnson Cinch Connectivity 415-0028-M1.0

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 415-0028-M1.0.