Cinch Connectivity Solutions 147-0701-251

RF COAX Connector, 2.4mm JACK, 50 OHM, PCB; C; Connector Type: 2.4mm Coaxial; Body Style: Right
$ 22.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 147-0701-251.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Inventory History

3 month trend:
+25.41%

CAD Models

Download Cinch Connectivity Solutions 147-0701-251 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2019-09-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions 147-0701-251 provided by its distributors.

RF COAX Connector, 2.4mm JACK, 50 OHM, PCB; C; Connector Type:2.4mm Coaxial; Body Style:Right
RF 2.4MM Connector, 1 Contact(s), Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Connector 2.4mm Jack 50GHz 50Ohm Solder Straight Through Hole
Connector, 2.4mm End Launch PC Mount Jack, Round Body, 0.012" Center Pin, Sold | Johnson-Cinch Connectivity Solutions 147-0701-251
Right-angle Dual Port D-Sub Connector

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL