Cinch Connectivity Solutions 105-0854-001

Green Tip Jack Vertical PCB Mount | Johnson-Cinch Connectivity Solutions 105-0854-001
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions 105-0854-001.

element14 APAC

Datasheet1 page16 years ago

IHS

Farnell

_legacy Avnet

Inventory History

3 month trend:
-6.67%

CAD Models

Download Cinch Connectivity Solutions 105-0854-001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cinch Connectivity Solutions 105-0854-001 provided by its distributors.

Green Tip Jack Vertical PCB Mount | Johnson-Cinch Connectivity Solutions 105-0854-001
Conn Test Jack F 1 POS ST Cable Mount 1 Port
Right-angle Dual Port D-Sub Connector
Electronic Hardware GREEN TIP JACK
EFJ105-0854-001ELECT. CIRCUIT HARDWARE
TEST JACK, VERTICAL, 5A, GREEN; For Use With:2mm Standard Tip Plug; Current Rating:5A; Mounting Hole Dia:1.32mm; Operating Voltage:3.5kV; Insulator Colour:Green; Product Range:-; Colour:Green; Connector Colour:Green

Manufacturer Aliases

Cinch Connectivity Solutions has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions may also be known as the following names:

  • CINCH
  • CINCH CONNECTORS
  • CIN
  • CINCH CONNECTIVITY
  • Cinch Connectivity Solutions Midwest Microwave
  • Cinch Connectivity Solutions AIM-Cambridge
  • TRW CINCH
  • CINCH JONES
  • CINCH CONNECTORS INC
  • CINC
  • CNCH
  • CINCH / CINCH CONNECTIVITY SOLUTIONS
  • Cinch Connector Div
  • Cinch Connectivity Solutions Semflex
  • Johnson / Cinch Connectivity Solutions
  • AIM-Cambridge / Cinch Connectivity Solutions
  • CINCH CONNECTOR DIVISION
  • Cinch Connectivity Solutions Johnson
  • Cinch Connectivity Solutions Trompeter
  • Cinch Connectivity Solutions Vitelec
  • Cinch ModICE
  • CINCH (MILITARY)
  • CINCH (COMMERCIAL)
  • ModICE / CINCH CONNECTIVITY SOLUTIONS
  • CINCH CONNECTIVITY/INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105-0854-001.