CIF V700044

HOT AIR REPAIR STATION CIF852 A++; Supply Voltage VAC: 230V; Temperature Range: 100°C to 480°C; SVHC: No SVHC...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for V700044. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF V700044.

element14 APAC

Datasheet24 pages12 years ago

Farnell

Descriptions

Descriptions of CIF V700044 provided by its distributors.

HOT AIR REPAIR STATION CIF852 A++; Supply Voltage VAC:230V; Temperature Range:100°C to 480°C; SVHC:No SVHC (18-Jun-2010); Colour:Black; External Depth:244mm; External Width:188mm; Flow L / min Max:23; Height:127mm; Power Consumption:500W; Size:188 x 244 x 127; Weight:3.8kg

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG