CIF DUFD1

MILLING DIAMOND DRILL BIT, DIA 2 MM; Drill Bit Size Metric: 2mm; Drill Bit Size Imperial: -; Effective Length: 8mm;...
$ 10.61
Datasheet

Price and Stock

DistributorSKUMinPkg
NewarkDUFD1191

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF DUFD1.

element14 APAC

Datasheet1 page21 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of CIF DUFD1 provided by its distributors.

MILLING DIAMOND DRILL BIT, DIA 2 MM; Drill Bit Size Metric:2mm; Drill Bit Size Imperial:-; Effective Length:8mm; Overall Length:-; Product Range:-; SVHC:No SVHC (15-Jan-2018); Cutter Dia:2mm; Drill Bit Type:Twist / Jobbe

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG