CIF DU80.10

Drill, Carbide, Ø 2.0MM, 10PCS
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellDU80.1001
5h

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF DU80.10.

element14 APAC

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-30.00%

Descriptions

Descriptions of CIF DU80.10 provided by its distributors.

DRILL, CARBIDE, Ø 2.0MM, 10PCS
DRILL, CARBIDE, Ø 2.0MM, 10PCS; Drill Bit Size Metric: 2mm; Drill Bit Size Imperial: -; Effective Length: 12mm; Overall Length: 38.1mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Drill Bit Type: Twist / Jobber; Drill Point
DRILL, CARBIDE, O 2.0MM, 10PCS; Drill Bit Type:Twist / Jobber; Drill Point Diameter:2.0mm; Drill Bit Diameter Imp:2.0mm; Overall Length:38.1mm; External Diameter:3.17mm; Material:Carbide; Shank Diameter:3.17mm ;RoHS Compliant: Yes

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG