CIF DU80

Carbide tungsten PCB drill bit, 2.0mm
$ 7.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF DU80.

element14 APAC

Datasheet1 page21 years ago

Inventory History

3 month trend:
-9.50%

Descriptions

Descriptions of CIF DU80 provided by its distributors.

Carbide tungsten PCB drill bit, 2.0mm
CIF PCB, , 2mm
Carbide Tungsten Drill Sh 3, 17 Dia 2Mm; Drill Bit Size Metric:2Mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:38.1Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Drill Bit Type:Twist/Jobber; Drill Point Rohs Compliant: Na |Cif DU80

Images

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG