CIF DU78

DRILL, CARBIDE, 1.8MM; Drill Bit Size Metric: 1.8mm; Drill Bit Size Imperial: -; Effective Length: 12mm; Overall...
$ 6.44
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF DU78.

element14 APAC

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-23.33%

Descriptions

Descriptions of CIF DU78 provided by its distributors.

DRILL, CARBIDE, 1.8MM; Drill Bit Size Metric: 1.8mm; Drill Bit Size Imperial: -; Effective Length: 12mm; Overall Length: 38.1mm; Product Range: -; SVHC: No SVHC (15-Jan-2019); Drill Bit Type: Twist / Jobber; Drill Point Diamete

Images

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG