CIF DU74.10

DRILL, CARBIDE, Ø 1.4MM, 10PCS; Drill Bit Size Metric: 1.4mm; Drill Bit Size Imperial: -; Effective Length: 12mm;...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF DU74.10.

element14 APAC

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of CIF DU74.10 provided by its distributors.

DRILL, CARBIDE, Ø 1.4MM, 10PCS; Drill Bit Size Metric:1.4mm; Drill Bit Size Imperial:-; Effective Length:12mm; Overall Length:38.1mm; Product Range:-; SVHC:No SVHC (15-Jan-2018); Drill Bit Type:Twist / Jobber; Drill Poin
DRILL, CARBIDE, O 1.4MM, 10PCS; Drill Diameter:1.4mm; Drill Bit Diameter, Imperial:1.4mm; Overall Length:38.1mm; Drill Bit Type:Twist / Jobber; Drill Point Diameter:1.4mm; External Diameter:3.17mm; Material:Carbide; Shank D ;RoHS Compliant: Yes

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG