CIF DU73.10

Drill, Carbide, Ø 1.3MM, 10PCS
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellDU73.1001
2h

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF DU73.10.

element14 APAC

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of CIF DU73.10 provided by its distributors.

DRILL, CARBIDE, Ø 1.3MM, 10PCS
DRILL, CARBIDE, O 1.3MM, 10PCS; Drill Bit Size Metric:1.3mm; Effective Length:12mm; Overall Length:38.1mm; SVHC:No SVHC (20-Jun-2011); Drill Bit Type:Twist / Jobber; Drill Point Diameter:1.3mm; External Diameter:3.17mm; ;RoHS Compliant: Yes

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG