CIF DU69.10

Drill, Carbide, Ø 0.9MM, 10PCS
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellDU69.1001
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF DU69.10.

element14 APAC

Datasheet2 pages0 years ago

Inventory History

3 month trend:
-61.11%

Descriptions

Descriptions of CIF DU69.10 provided by its distributors.

DRILL, CARBIDE, Ø 0.9MM, 10PCS
DRILL, CARBIDE, Ø 0.9MM, 10PCS; Drill Bit Size Metric: 0.9mm; Drill Bit Size Imperial: -; Effective Length: 10mm; Overall Length: 38.1mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Drill Bit Type: Twist / Jobber; Drill Poin
DRILL, CARBIDE, O 0.9MM, 10PCS; Drill Diameter:0.9mm; Drill Bit Diameter Imperial:0.9mm; Overall Length:38.1mm; Drill Bit Type:Twist / Jobber; Drill Point Diameter:0.9mm; External Diameter:3.17mm; Material:Carbide; Shank Di ;RoHS Compliant: Yes

Images

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG