CIF DU21

Milling Bit, Ø 0, 32, Angle 45°, 5PC
Datasheet

Price and Stock

DistributorSKUMinPkg
FarnellDU2101
13h

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF DU21.

element14 APAC

Datasheet1 page0 years ago

Descriptions

Descriptions of CIF DU21 provided by its distributors.

MILLING BIT, Ø 0, 32, ANGLE 45°, 5PC
MILLING BIT, O 0, 32, ANGLE 45°, 5PC; Drill Bit Diameter, Imperial:0.32"; Drill Bit Type:Twist / Jobber; External Diameter:3.17mm; Material:Carbide; Shank Dia:3.17mm ;RoHS Compliant: Yes
MILLING BIT, Ø 0, 32, ANGLE 45°, 5PC; Drill Bit Size Metric: 3.17mm; Drill Bit Size Imperial: -; Effective Length: -; Overall Length: -; Product Range: -; SVHC: No SVHC (15-Jan-2018); Drill Bit Type: Twist / Jobber; External Di

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG