Descriptions of CIF DP593(FR) provided by its distributors.
BENCH DRILL, PCB; Supply Voltage V AC:230V; Speed Range Min:-; Speed Range Max:-; No. of Speeds:-; Product Range:-; Plug Type:-; SVHC:No SVHC (15-Jan-2018); Chuck Capacity Max:3.2mm; External Width:150mm; Height:260mm; L