CIF C43101

VACUUM CLEANER FOR TECHNODRILL; Power Rating: -; Flow Rate: -; Suction: -; Cleaning Range: -; Length: -; Height: -;...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACC4310101
14h

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF C43101.

element14 APAC

Datasheet1 page14 years ago

Descriptions

Descriptions of CIF C43101 provided by its distributors.

VACUUM CLEANER FOR TECHNODRILL; Power Rating:-; Flow Rate:-; Suction:-; Cleaning Range:-; Length:-; Height:-; Width:-; Weight:7.5kg; Product Range:-; Plug Type:-; SVHC:No SVHC (15-Jan-2018); Dimensions:335 x 355 x 405 mm

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG