CIF AG611

TINNER COPPER PADS 1 SIDE 100X160MM; Type: Prototype Board; External Length / Height: 160mm; External Width: 100mm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for AG611. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for CIF AG611.

element14 APAC

Datasheet6 pages17 years ago

Inventory History

3 month trend:
-19.30%

Descriptions

Descriptions of CIF AG611 provided by its distributors.

TINNER COPPER PADS 1 SIDE 100X160MM; Type:Prototype Board; External Length / Height:160mm; External Width:100mm; Pitch:2.54mm; PCB Hole Diameter:1mm; Connector Type:DIN41612; Material:Epoxy 16/10 ;RoHS Compliant: Yes

Manufacturer Aliases

CIF has several brands around the world that distributors may use as alternate names. CIF may also be known as the following names:

  • Cif Athelec
  • ELEKTRISOLA DR GERD SCHILDBACH GMBH & CO KG