Chomerics CCH-18-301-0200

ȃ¶å¸¦, É“œç®”, 16.5M X 50.8MM;
$ 110.32
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chomerics CCH-18-301-0200.

element14 APAC

Datasheet3 pages22 years ago

Inventory History

3 month trend:
-5.00%

Related Parts

3M 1245 EMI embossed copper shielding tape with acrylic adhesive: 1 in x 18 yd
METALLIZED CLOTH TAPE, COPPER NICKEL WOVEN CONDUCTIVE ACRYLIC, 10.32 X 10
1182 Tape, 1182, EMI Shielding, Copper Foil, Double Coated, 1in x 18yds, 9 Rolls/Case

Descriptions

Descriptions of Chomerics CCH-18-301-0200 provided by its distributors.

胶带, 铜箔, 16.5M X 50.8MM;
Tape, Copper Foil, 16.5M X 50.8Mm; Tape Type:Foil Shielding; Tape Backing Material:Copper Foil; Tape Width - Metric:50.8Mm; Tape Width - Imperial:2"; Tape Length - Metric:16.4M; Tape Length - Imperial:52.49Ft; Tape Colour:-; Product Rohs Compliant: Yes |Chomerics CCH-18-301-0200

Manufacturer Aliases

Chomerics has several brands around the world that distributors may use as alternate names. Chomerics may also be known as the following names:

  • Parker Chomerics
  • Chomerics (Div of Parker Hannifin)
  • CHOMERICS (PARKER)
  • Chomerics a Div of Parker Hannifin