ZF MX1A-11NW

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
$ 1.458

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF MX1A-11NW.

IHS

Datasheet4 pages25 years ago

element14 APAC

Newark

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-39.75%

CAD Models

Download ZF MX1A-11NW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2000-09-28

Descriptions

Descriptions of ZF MX1A-11NW provided by its distributors.

Switch Key N.O. SPST 0.01A 12VAC 12VDC 0.58N PC Pins 50000000Cycles Thru-Hole
SWITCH, KEY, SPST-NO, KEYBOARD, LOW PROFILE,10MA,12VDC, PCB MOUNT, STANDARD FORCE
Pushbutton Switch SPST-NO Keyswitch Through Hole
Off-Mom SPST-NO 50000000Cycles 12V 12V 50000000Cycles 10mA(AC/DC) 15.6mm*15.6mm*15.6mm
Keypad Switch, 1 Switches, SPST, Momentary, 0.01A, 12VDC, 0.78N, Solder Terminal, Through Hole-straight
SWITCH, TACTILE, SPST-NO, 10mA, THOUGH HOLE; Product Range:MX Series; Actuator Orientation:Top Actuated; Switch Mounting:Through Hole; Actuator Style:Plunger for Cap; Actuating Force:59.5gf; Contact Rating:10mA at 12VDC; IP Rating:-

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX1A-11NW.
  • MX1A-11NW..
  • MX1A11NW