ZF MP201901

Sensor, Proximity; 175 VDC (Max.); 0.5 A (Max.); 10 W (Max.); Normally Open
$ 2.592
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF MP201901.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages10 years ago

JRH Electronics

Electro Sonic

element14 APAC

Factory Futures

Inventory History

3 month trend:
+589%

Supply Chain

Introduction Date2005-06-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ZF MP201901 provided by its distributors.

Sensor, Proximity; 175 VDC (Max.); 0.5 A (Max.); 10 W (Max.); Normally Open
ZF (Cherry) Reed based magnetic proximity sensor in plastic flange-mount package, PN - MP201901
MP2 Series 200 V 0.5 A 10 W SPST-NO Reed Based Magnetic Position Sensor
This Reed Sensor is an omnipolar, magnetically activated switch. It can be approached by a magnet from any angle, with either pole.
SENSOR, PROX, 22.9MM, NO; Sensor Housing:Flange Mount; Output Current:500mA; Mounting Type:Flange; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +105°C; Sensing Range:22.86mm
Proximity Sensor; Sensor Input:Magnetic; Sensing Range Max:22.9mm; Sensor Output:NO; Switch Terminals:Wire Leads; Leaded Process Compatible:No; Output Type:Relay; Peak Reflow Compatible (260 C):No; Sensor Housing:Flange Mount ;RoHS Compliant: Yes

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP201901.
  • MP201901..