ZF JK-1620GB-1

Cherry JK-1620GB-1 キーボード

Submit Request for Quote

Unfortunately we do not know of any distributors for JK-1620GB-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
-27.78%

Descriptions

Descriptions of ZF JK-1620GB-1 provided by its distributors.

Cherry JK-1620GB-1 キーボード
Connection Method = Cable / Interface Type = USB / Cable Length m = 1.8 / Keyboard Language = UK English / Keyboard Layout = QWERTY / Number of Keys = 105 + 6 / Key Technology = Scissor / Numpad = Yes / Keyboard Features = 6 Hotkeys / Keyboard Features = Durable / Series = KC6000 MAC / Colour = Silver / Width mm = 440 / Depth mm = 130 / Height mm = 15

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)