ZF J842120LUBUS2

Keyboard, Clean Key, Compact, Washable, Fully Sealed, Red Backlit, 83 Key, Usb, Black
$ 252.5
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF J842120LUBUS2.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago
Datasheet2 pages0 years ago

Newark

Future Electronics

Descriptions

Descriptions of ZF J842120LUBUS2 provided by its distributors.

KEYBOARD, CLEAN KEY, COMPACT, WASHABLE, FULLY SEALED, RED BACKLIT,83 KEY, USB, BLACK
Cherry Washable; Black 11 Usb; Qwerty; Adjustable Led Backlighting Keys; Clean Key; Nem - J84-2120LUBUS-2
Washable, Black 11" USB, 83 key QWERTY layout, Adjustable Red LED Backlit Keys, Clean Key, NEMA4, Avago Pointing Device
KEYBOARD, USB, 290MM x 162MM x 48MM
J842120LUBUS2, CHERRY AMERICAS LLC
KEYBOARD WASHABLE 83KEY USB BLK
Keyboard, Usb, 290Mm X 162Mm X 48Mm; Connection Method:Wired; Computer Connector:Usb; Keyboard Size:Standard; Keyboard Colour:Black; Product Range:-; Colour:Black Rohs Compliant: Yes |Cherry J842120LUBUS2

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • J84-2120LUBUS-2