ZF G84-5400LPMEU-2

Keyboard, Black 15 Inch Ultraslim PS/2 with Optical Trackball
$ 164.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF G84-5400LPMEU-2.

Electro Sonic

Datasheet2 pages13 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+300%

Descriptions

Descriptions of ZF G84-5400LPMEU-2 provided by its distributors.

Keyboard, Black 15 Inch Ultraslim PS/2 with Optical Trackball
XS Trackball Keyboard Black, PS/2 interface US Int'l 88 Key layout, Programmable keys, Optical Trackball, 15(in)ultraslim, mechanical keyswitches, Lasered keys, TAA Compliant
Keyboard; Connection Method:Wired; Compu; Keyboard; Connection Method:Wired; Computer Connector:PS/2; Keyboard Size:Standard; Keyboard Color:Black; Color:Black; External Depth:139mm; External Height:20mm; External Width:374mm
Keyboard; Método De Conexión:Cableado; Ordenador, Conector:Ps/2; Teclado, Tamaño:Standard; Teclado, Color:Black; Altura Externa:20Mm; Anchura Externa:374Mm; Características:Integrated Optical Trackball Plus 2 Mouse Buttons |Cherry G845400LPMEU2

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • G845400LPMEU2