ZF G84-4400LPBGB-2

Keyboard, Compact, 84 Key, Trackball And 2 Keys, PS/2, Uk, Mx Gold Keyswitch, Black
$ 277.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF G84-4400LPBGB-2.

element14 APAC

Datasheet7 pages17 years ago

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-3.64%

Descriptions

Descriptions of ZF G84-4400LPBGB-2 provided by its distributors.

KEYBOARD, COMPACT,84 KEY, TRACKBALL AND 2 KEYS, PS/2,UK, MX GOLD KEYSWITCH, BLACK
Keyboard, Compact, Ps/2, Black; Método De Conexión:Cableado; Ordenador, Conector:Ps/2; Teclado, Tamaño:Standard; Teclado, Color:Black |Cherry G84-4400LPBGB-2
KEYBOARD, WITH TRACKBALL, PS2, BLK; Connection Method:Wired; Computer Connector:PS/2; Keyboard Size:20mm x 370mm x 139mm; Keyboard Colour:Black; Colour:Black; Connector Type:PS/2; External Depth:139mm; External Length / Height:20mm; External Width:370mm
Connection Method = Cable / Interface Type = PS/2 / Cable Length m = 1.75 / Keyboard Language = UK English / Keyboard Layout = QWERTY / Number of Keys = 84 / Key Technology = ML / Numpad = No / Keyboard Features = Trackball / Keyboard Features = Space Saving / Keyboard Features = FN Key / Series = Compact / Colour = Black / Width mm = 370 / Depth mm = 139 / Height mm = 19

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)