ZF G84-4400LPBFR-0

Keyboard, Compact, 84 Key, Trackball And 2 Keys, PS/2, France, Mx Gold Keyswitch, Gray
$ 273.18
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF G84-4400LPBFR-0.

RS (Formerly Allied Electronics)

Datasheet2 pages13 years ago

Inventory History

3 month trend:
+80.65%

Descriptions

Descriptions of ZF G84-4400LPBFR-0 provided by its distributors.

KEYBOARD, COMPACT,84 KEY, TRACKBALL AND 2 KEYS, PS/2,FRANCE, MX GOLD KEYSWITCH, GRAY
Cherry G84-4400LPBFR-0 トラックボール付きキーボード
Connection Method = Cable / Interface Type = PS/2 / Cable Length m = 1.75 / Keyboard Language = FR France / Keyboard Layout = AZERTY / Number of Keys = 84 / Key Technology = ML / Numpad = No / Keyboard Features = Trackball / Keyboard Features = Space Saving / Keyboard Features = FN Key / Series = Compact / Colour = Grey / Width mm = 370 / Depth mm = 139 / Height mm = 19

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)