ZF G84-4100LCMGB-0

Cherry Wired Grey PS/2 & Usb Compact Keyboard, Qwerty (uk)
$ 105.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF G84-4100LCMGB-0.

element14 APAC

Datasheet2 pages18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of ZF G84-4100LCMGB-0 provided by its distributors.

CHERRY WIRED GREY PS/2 & USB COMPACT KEYBOARD, QWERTY (UK)
KEYBOARD, COMPACT, 86 KEY, USB/PS2; Connection Method:Wired; Computer Connector:PS/2, USB; Keyboard Size:27mm x 282mm x 132mm; Keyboard Colour:White; Colour:Grey; Connector Type:USB and PS/2; External Depth:132mm; External Length / Height:27mm; External Width:282mm; Lead Length:1.75m
Connection Method = Cable / Interface Type = USB / Interface Type = PS/2 / Cable Length m = 1.75 / Keyboard Language = UK English / Keyboard Layout = QWERTY / Number of Keys = 86 / Key Technology = ML / Numpad = No / Keyboard Features = Space Saving / Series = Compact / Colour = Grey / Width mm = 282 / Depth mm = 132 / Height mm = 26

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)