Chemtronics CW7250

Circuitworks Boron Nitride Heat Sink 0.12 Oz per 3.5 Gram 3.4g Syringe
$ 18.058
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CW7250.

Master Electronics

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

TME

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+25.95%

Descriptions

Descriptions of Chemtronics CW7250 provided by its distributors.

Circuitworks Boron Nitride Heat Sink 0.12 Oz per 3.5 Gram 3.4g Syringe
Heat Sink Grease, Boron Nitride, 3.4G; Dispensing Method:Syringe; Volume:-; Weight:3.4G; Product Range:Circuitworks Series Rohs Compliant: Yes |Chemtronics CW7250
BORON NITRIDE H/SINK GREASE; Dispensing Method:Syringe; Weight:0.03kg; SVHC:No SVHC (18-Jun-2012); Chemical Colour:White; Colour:White; External Depth:20mm; External Width:127mm; Operating Temperature Max:300°C; Operating Temperature Min:-15°C; Sealant Applications:Electrical / Electronics; Sealant Type:Silicone; Weight:3.4g; Weight Min:3.4g

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS