Chemtronics CW7100

Kit, Circuitworks, Silver Conductive Grease, Repair Prototype Tool, 6.5 G Syringe
$ 70.444
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CW7100.

element14

Datasheet2 pages19 years ago

Farnell

TME

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.33%

Descriptions

Descriptions of Chemtronics CW7100 provided by its distributors.

KIT, CIRCUITWORKS, SILVER CONDUCTIVE GREASE, REPAIR PROTOTYPE TOOL,6.5 G SYRINGE
GREASE SILVER CONDUCTIVE; Lubricant Type:Grease - Conductive; Colour:Grey; Weight:6.5g; SVHC:No SVHC (18-Jun-2010); Dispensing Method:Syringe
Silver Conductive Grease; Leaded Process Compatible:Yes; Trade Name, Chemical:Circuit Works; Operating Temp. Max:485°F; Operating Temp. Min:-70°F; Volume Resistivity:0.01ohm-cm ;RoHS Compliant: Yes

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS