Chemtronics CW2400

Circuitworks Conductive Epoxy Kit 0.5 Oz per 14 Gram Epoxy A + B (2 Syringes) Blistered to Card
$ 137.189
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CW2400.

Master Electronics

Datasheet1 page12 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.66%

Descriptions

Descriptions of Chemtronics CW2400 provided by its distributors.

Circuitworks Conductive Epoxy Kit 0.5 Oz per 14 Gram Epoxy A + B (2 Syringes) Blistered to Card
EPOXY, SILVER, CONDUCTIVE, SYRINGE; Coating Type: Conductive; Coating Applications: Heat Resistant; Dispensing Method: Syringe; Coating Colour: -; Weight: 14g; Product Range: -; SVHC: No SVHC (12-Jan-2017); Volume: -; Adhesive A
Adhesive, Epoxy 2 Part, Syringe, 14G; Tipo De Adhesivo:Epoxi - Parte 2; Color Del Adhesivo:Plata; Método De Dispensación:Jeringa; Peso:14G; Volumen:-; Aplicaciones Del Adhesivo:Unión, Electrónica; Cantidad En El Paquete:2 |Chemtronics CW2400

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW2400.