Chemtronics CTSR-12

Konform SR Conformal Coating, 10 oz (296ml), Aerosol, 1100 V/mil, 15 min set, Clear
$ 58.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CTSR-12.

Electro Sonic

Datasheet2 pages3 years ago

Newark

element14

Farnell

All-Spec

Inventory History

3 month trend:
-11.46%

Descriptions

Descriptions of Chemtronics CTSR-12 provided by its distributors.

Konform SR Conformal Coating,10 oz (296ml),Aerosol,1100 V/mil,15 min set, Clear
Conformal Silicone Coating; Leaded Process Compatible:Yes; Dispensing Type:Aerosol Spray; MIL SPEC:MIL-I-46058C, Type SR; Volume:10fl.oz. (US) ;RoHS Compliant: Yes
COATING, KONFORM, SR, 400ML; Coating Type:Conformal; Series:CTSR; Dispensing Method:Aerosol; Volume:0.4l; Weight:11oz; Dielectric Strength:1100V/m; Max Operating Temperature:199°C; Min Temperature Operating:-64°C; Standard:Conforms to MIL-1-46058C

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTSR-12.
  • CTSR12