Chemtronics CM8E

CM8E Chemask fast cure solder mask, 250ml
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CM8E.

Farnell

Datasheet2 pages18 years ago
Datasheet7 pages14 years ago
Datasheet7 pages16 years ago

Newark

Burklin Elektronik

Inventory History

3 month trend:
+24.13%

Descriptions

Descriptions of Chemtronics CM8E provided by its distributors.

CM8E Chemask fast cure solder mask,250ml
Solder resist, Squeeze bottle, CM8E
SOLDER MASK, CHEMASK, 250ML; Coating Type:Solder Mask; Coating Applications:Circuit Boards; Colour:Pink; SVHC:No SVHC (15-Dec-2010); Dispensing Method:Bottle; Volume:0.25l; Operating Temperature Max:268°C; Time to Touch Dry:30min; Weight:8oz; Weight Min:8oz

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS