Chemtronics CFP50

Chemtronics CFP50 Swab, 2 Sided Head, 6.75" OAL, Foamtip Series, 50/Pkg
$ 74.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CFP50.

Farnell

Datasheet2 pages12 years ago

TME

Newark

All-Spec

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.23%

Descriptions

Descriptions of Chemtronics CFP50 provided by its distributors.

Chemtronics CFP50 Swab, 2 Sided Head, 6.75" OAL, Foamtip Series, 50/Pkg
SWAB, FOAM, DUAL TIP, PK50; Tip Material: Foam; Swab Tip Size: 7.144 x 20.638mm, 12.7 x 22.225mm; Handle Length: 170mm; Handle Material: PP (Polypropylene); Product Range: -; SVHC: No SVHC (12-Jan-2017)
Swab, Foam Tip, Dual Ended, Pk50; Punta, Material:Espuma; Bastoncito, Tamaño De Punta:11.1Mm X 19.1Mm; Longitud Del Mango:170Mm; Mango, Material:Pp (Polipropileno); Para Usar Con:General Cleaning Applications; Tipo De Accesorio:Swab |Chemtronics CFP50

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS