Chemtronics CF2050

Chemtronics CF2050 Swab, Single Rectangular Head, 5.12" OAL, Foamtip Series, 50/Pkg
$ 37.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics CF2050.

Newark

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

All-Spec

Inventory History

3 month trend:
+0.94%

Descriptions

Descriptions of Chemtronics CF2050 provided by its distributors.

Chemtronics CF2050 Swab, Single Rectangular Head, 5.12" OAL, Foamtip Series, 50/Pkg
CLEANING WIPES; Tip Material: Polyurethane Foam; Swab Tip Size: 25.4mm x 12.7mm; Handle Length: 130mm; Handle Material: PP (Polypropylene); Product Range: -; Accessory Type: Precision Cleaning Swab; Dispensing Method: Swab; Pack Quantity: 50
Cleaning Wipes; Punta, Material:Espuma De Poliuretano; Bastoncito, Tamaño De Punta:25.4Mm X 12.7Mm; Longitud Del Mango:130Mm; Mango, Material:Pp (Polipropileno); Cantidad En El Paquete:50; Método De Dispensación:Swab |Chemtronics CF2050

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • CF2050.