Chemtronics 70-2-25

Chemtronics 70-2-25 Solder Wick, Unfluxed, 0.06"x 25 ft Roll, #2, Yellow Label
$ 17.214
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 70-2-25.

Farnell

Datasheet2 pages12 years ago
Datasheet2 pages21 years ago

element14

Inventory History

3 month trend:
+48.03%

Descriptions

Descriptions of Chemtronics 70-2-25 provided by its distributors.

Chemtronics 70-2-25 Solder Wick, Unfluxed, 0.06"x 25 ft Roll, #2, Yellow Label
BRAID, DESOLDERING, UNFLUXED, 25FT; Brai; BRAID, DESOLDERING, UNFLUXED, 25FT; Braid Material:Copper; Width:1.5mm; Length:25ft; Braid Color:Yellow; Braid Size:#2
BRAID, DESOLDERING, UNFLUXED, 25FT; Braid Material: Copper; Width: 1.5mm; Length: 25ft; Product Range: -; Braid Colour: Yellow; Braid Size: #2; For Use With: Small-Size Pad & Surface Mount Device Rework/Repa 39C3081

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS