Chemtronics 6209

Chemtronics 6209 Wipes, Cleanroom, Leight-Weight Polyester, 9" x 9", Coventry Series, 150/Pkg
$ 91.49
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 6209.

RS (Formerly Allied Electronics)

Datasheet2 pages19 years ago

TME

Newark

Inventory History

3 month trend:
+52.41%

Descriptions

Descriptions of Chemtronics 6209 provided by its distributors.

Chemtronics 6209 Wipes, Cleanroom, Leight-Weight Polyester, 9" x 9", Coventry Series, 150/Pkg
Cleaning Wipes; Wipe Width:9"; Wipe Length:9"; Leaded Process Compatible:Yes; Dispensing Type:Wipes ;RoHS Compliant: Yes
WIPE, POLYESTER, 229MM X229MM, 150/BAG; Wipe Material: Polyester; Wipe Width: 229mm; Wipe Length: 229mm; Product Range: COVENTRY 6200 Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS