Chemtronics 60-6-5

Chemtronics 60-6-5 Solder Wick, No-Clean, 0.21" x 5 ft Roll, #6, Red Label
$ 7.172
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 60-6-5.

Farnell

Datasheet2 pages12 years ago
Datasheet2 pages19 years ago
Datasheet7 pages14 years ago
Datasheet8 pages14 years ago
Datasheet2 pages19 years ago
Datasheet4 pages20 years ago
Datasheet2 pages25 years ago
Datasheet4 pages28 years ago

Newark

All-Spec

Inventory History

3 month trend:
+13.17%

Descriptions

Descriptions of Chemtronics 60-6-5 provided by its distributors.

Chemtronics 60-6-5 Solder Wick, No-Clean, 0.21" x 5 ft Roll, #6, Red Label
Soder-Wick Fine - Braid No Clean Fluxed 0.21" Wide 5 Feet (15.2 M) per Bobbin
Soder-Wick #6 red 0.210 inch /5.3mm width 5' / 1.5 m length on SD bobbin 25 bobbins in Performance Pak
DESOLDERING BRAID, SODER-WICK NO CLEAN, 0.210"/5.3MM-RED, 5L
CHEMTRONICS 60-6-5BRAID, DESOLDERING, NO CLEAN SD, 5FT
Soder-Wick No-Clean SD .210" ESD 5' Spool
DESOLDER BRAID NO-CLN 0.21" 5'
Desoldering Braid, No Clean, Sd; Braid Material:Oxygen Free Copper; Width:5.33Mm; Length:1.524M; Product Range:-; Svhc:No Svhc (12-Jan-2017); External Width:5.3Mm Rohs Compliant: Yes |Chemtronics 6065

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6065