Chemtronics 48040

Coventry Sealed Foam Swabs, Polypropylene Flexible Tip, 0.41' x 0.12' Head, 2.7' Long
$ 82.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 48040.

Farnell

Datasheet2 pages12 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Descriptions

Descriptions of Chemtronics 48040 provided by its distributors.

Coventry Sealed Foam Swabs, Polypropylene Flexible Tip, 0.41' x 0.12' Head, 2.7' Long
CLEANING WIPES; Tip Material: Urethane Foam; Swab Tip Size: 0.12"; Handle Length: 2.7"; Handle Material: PP (Polypropylene); Product Range: -; Dispensing Method: Swab; Pack Quantity: 500; Trade Name, Chemica 97C8516
Cleaning Wipes; Leaded Process Compatible:Yes; Dispensing Type:Swab; Features:Cost-Effective Swabs for General-Purpose Applications,100 ppi Reticulated Medical-Grade Foam Provides Excellent Particle Entrapment; Pack Quantity:500 ;RoHS Compliant: Yes

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS