Chemtronics 44070ESD

Sealed Foam Swabs (4000 Series) Economical versatile cleanroom swabs 44070 swab
$ 142.189
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 44070ESD.

Electro Sonic

Datasheet2 pages12 years ago

element14

TME

Newark

Inventory History

3 month trend:
+539%

Descriptions

Descriptions of Chemtronics 44070ESD provided by its distributors.

Sealed Foam Swabs (4000 Series) Economical versatile cleanroom swabs 44070 swab
STATIC DISSIPATIVE SWAB, 80MM X 3.3MM; Tip Material: Foam; Swab Tip Size: 3.3mm; Handle Length: 80mm; Handle Material: PP (Polypropylene); Product Range: -; SVHC: No SVHC (15-Jan-2019)
Cleaning Wipes; Leaded Process Compatible:Yes; Dispensing Type:Swab; Features:Cost-Effective Swabs for General-Purpose Applications,100 ppi Reticulated Medical-Grade Foam Provides Excellent Particle Entrapment; Pack Quantity:500 ;RoHS Compliant: Yes

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS