Chemtronics 40-4-5

Chemtronics 40-4-5 Solder Wick, Lead Free, 0.110" x 5 ft Roll, #4, Blue Label
$ 5.915
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 40-4-5.

Electro Sonic

Datasheet2 pages12 years ago

Newark

All-Spec

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-24.59%

Descriptions

Descriptions of Chemtronics 40-4-5 provided by its distributors.

Chemtronics 40-4-5 Solder Wick, Lead Free, 0.110" x 5 ft Roll, #4, Blue Label
DESOLDERING BRAID, PB FREE, 2.8MM; Width:2.8mm; Length:5ft; SVHC:No SVHC (20-Jun-2011); External Width:2.8mm; External Width - Imperial:0.110"
Desoldering Braid; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4; Roll Length:5ft; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS