Chemtronics 2-25L

Chemtronics 2-25L Solder Wick, Rosin, 0.03" x 25 ft Roll, #1, White Label
$ 22.011
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 2-25L.

Farnell

Datasheet2 pages19 years ago
Datasheet2 pages12 years ago

All-Spec

Factory Futures

Inventory History

3 month trend:
+25.64%

Descriptions

Descriptions of Chemtronics 2-25L provided by its distributors.

Chemtronics 2-25L Solder Wick, Rosin, 0.03" x 25 ft Roll, #1, White Label
BRAID, DESOLDERING, ROSIN, 25FT; Braid M; BRAID, DESOLDERING, ROSIN, 25FT; Braid Material:Copper; Width:0.8mm; Length:25ft; Approval Categories:Military Specifications: MIL-F-14256F; Braid Color:White
BRAID, DESOLDERING, ROSIN, 25FT; Braid Material: Copper; Width: 0.8mm; Length: 25ft; Product Range: -; Braid Colour: White; Flux Type: Rosin; For Use With: Heat sensitive electronic components; Roll Length: 2 93F6337

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS