Chemtronics 10-25L

Chemtronics 10-25L Solder Wick, Rosin, 0.110" x 25 ft Roll, #4, Blue Label
$ 18.607
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Chemtronics 10-25L.

Farnell

Datasheet2 pages19 years ago
Datasheet2 pages12 years ago

Inventory History

3 month trend:
+28.29%

Descriptions

Descriptions of Chemtronics 10-25L provided by its distributors.

Chemtronics 10-25L Solder Wick, Rosin, 0.110" x 25 ft Roll, #4, Blue Label
Desolder Braid; Width:0.100"; Length:25ft; Braid Color:Blue; Roll Length:25ft; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
BRAID, DESOLDERING, ROSIN, 25FT; Braid Material: Copper; Width: 2.5mm; Length: 25ft; Product Range: -; Braid Colour: Blue; Roll Length: 25ft 93F6333

Manufacturer Aliases

Chemtronics has several brands around the world that distributors may use as alternate names. Chemtronics may also be known as the following names:

  • ITW CHEMTRONICS
  • CHEMTRONIC
  • CHEMTRONICS/PBF
  • Chemtronics#CW2400
  • Chemtronics/Illinois Tool Works
  • L-COM \\ CHEMTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-25L.