Chauvin Arnoux P01160511

Power Quality Analyser, 7 Ch, 2V To 1Kv Rohs Compliant: Yes |Chauvin Arnoux P01160511

Price and Stock

Inventory History

3 month trend:
+30.23%

Descriptions

Descriptions of Chauvin Arnoux P01160511 provided by its distributors.

Power Quality Analyser, 7 Ch, 2V To 1Kv Rohs Compliant: Yes |Chauvin Arnoux P01160511
Chauvin Arnoux CA8331 Qualistar+ Power Analyser 3 Phase
Chauvin Arnoux , ca 8331, USB, 1, 3
Type of Measurement = TRMS / Current Measuring Range Min. mA = 100 / Current Measuring Range Max. kA = 1.3 / Voltage Measuring Range = 2 V ... 1 kV / Measurement Standards = IEC 61010 / Channels = 3 / Display Type = TFT / Interface Type = USB / Battery Type = Rechargeable / Protection Rating = IP67

Manufacturer Aliases

Chauvin Arnoux has several brands around the world that distributors may use as alternate names. Chauvin Arnoux may also be known as the following names:

  • Chauvin Arnoux Energy
  • ILME