Descriptions of Chauvin Arnoux F65 provided by its distributors.
Type of Measurement = RMS AC / Current Measuring Range = AC: 60 mA ... 100 A / Frequency Min. Hz = 50 / Frequency Max. kHz = 3 / Frequency Measuring Range Min. Hz = 100 / Frequency Measuring Range Max. kHz = 1 / Other Measuring Ranges = Continuity Buzzer: 35 Ohm / Other Measuring Ranges = Resistance: 0 ... 1 kOhm / Other Measuring Ranges = Voltage: 0 ... 600 V / Range Selection = Manual / Conductor Diameter mm = 28 / Display Type = Backlit LCD / Battery Type = 2x AAA / Protection Rating = IP30
Chauvin Arnoux has several brands around the world that distributors may use as alternate names. Chauvin Arnoux may also be known as the following names: