Cellergy CLG05P080F28

ULTRACAP, SMD, 5.6V, 80MF; Capacitance: 80000µF; Capacitance Tolerance: -20%, +80%; Voltage Rating: 5.5V; ESR:...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CLG05P080F28. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Cellergy CLG05P080F28.

element14 APAC

Datasheet26 pages16 years ago

Descriptions

Descriptions of Cellergy CLG05P080F28 provided by its distributors.

ULTRACAP, SMD, 5.6V, 80MF; Capacitance:80000µF; Capacitance Tolerance:-20%, +80%; Voltage Rating:5.5V; ESR:0.1ohm; Operating Temperature Range:-40°C to +70°C; Capacitor Mounting:SMD; No. of Pins:2

Manufacturer Aliases

Cellergy has several brands around the world that distributors may use as alternate names. Cellergy may also be known as the following names:

  • CELLERGY LTD